-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,.062 DIA,.025 SQ POST,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3759
|
Newark | Circular Contact, Socket, Crimp, 32Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:32Awg, Wire Size Awg Min:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-66461-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3928 |
|
$0.8500 / $1.5000 | Buy Now |
DISTI #
A32005-ND
|
DigiKey | CONN SOCKET TIN WIRE WRAP Min Qty: 1 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6199 / $1.1500 | Buy Now |
DISTI #
5-66461-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-66461-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6249 / $0.6844 | Buy Now |
DISTI #
52K3759
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 3928 Partner Stock |
|
$0.9960 / $1.5000 | Buy Now |
DISTI #
571-5-66461-4
|
Mouser Electronics | Standard Circular Contacts TYPIII SKT POST1 BR/SN RoHS: Compliant | 0 |
|
$0.7430 / $1.4800 | Order Now |
|
Future Electronics | Multimate III Series Wire Wrap Stamped Tin Plated Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.5840 | Buy Now |
DISTI #
AMP5-66461-4
|
Heilind Electronics | SKT,.062 DIA,.025 SQ POST,LP | Americas - 0 in Stock |
|
$0.7293 / $0.7402 | Buy Now |
|
Onlinecomponents.com | SKT,.062 DIA,.025 SQ POST,LP RoHS: Compliant |
4429 In Stock |
|
$1.0500 / $1.2000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 108 |
|
$0.6132 / $1.3140 | Buy Now |
DISTI #
5-66461-4
|
TTI | Standard Circular Contacts TYPIII SKT POST1 BR/SN pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6550 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-66461-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66461-4
TE Connectivity
SKT,.062 DIA,.025 SQ POST,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | WIRE WRAP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG |