-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,.062 DIA,.025 SQ POST,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3760
|
Newark | Circular Contact, Socket, Wire Wrap, Product Range:Multimate Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Wire Wrap, Wire Size Awg Max:32Awg, Wire Size Awg Min:-, For Use With:Amp Cpc Series Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 5-66461-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
A32006-ND
|
DigiKey | CONN SOCKET GOLD WIRE WRAP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10706 In Stock |
|
$1.0565 / $1.7500 | Buy Now |
DISTI #
5-66461-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-66461-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9836 / $1.0773 | Buy Now |
DISTI #
571-5-66461-5
|
Mouser Electronics | Standard Circular Contacts SKT POST1 BR/AU TYPE III RoHS: Compliant | 13461 |
|
$1.0100 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.9190 | Buy Now |
DISTI #
AMP5-66461-5
|
Heilind Electronics | SKT,.062 DIA,.025 SQ POST,LP | Americas - 0 in Stock |
|
$1.1480 | Buy Now |
|
Onlinecomponents.com | SKT,.062 DIA,.025 SQ POST,LP RoHS: Compliant |
30397 In Stock |
|
$1.0000 / $1.5500 | Buy Now |
DISTI #
71798075
|
Verical | Contact SKT 16 Size Wire Wrap ST Cable Mount 32AWG Loose Min Qty: 50 Package Multiple: 25 Date Code: 2335 | Americas - 30375 |
|
$1.2700 / $2.0530 | Buy Now |
DISTI #
5-66461-5
|
TTI | Standard Circular Contacts SKT POST1 BR/AU TYPE III RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 35135 In Stock |
|
$1.0000 / $1.7100 | Buy Now |
DISTI #
5-66461-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-66461-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9836 / $1.0773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-66461-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66461-5
TE Connectivity
SKT,.062 DIA,.025 SQ POST,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | WIRE WRAP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG |