-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,.062 DIA,.025 SQ POST,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4585
|
Newark | Standard Circular Contacts Socket Tin 2 Wirewrap |Amp Te Connectivity 5-66461-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16555 |
|
$0.9570 / $1.3500 | Buy Now |
DISTI #
52K3761
|
Newark | Skt,.062 Dia,.025 Sq Post,lp |Amp Te Connectivity 5-66461-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 | Buy Now |
DISTI #
A33763-ND
|
DigiKey | CONN SOCKET TIN WIRE WRAP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
7850 In Stock |
|
$0.6979 / $1.3000 | Buy Now |
DISTI #
5-66461-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-66461-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 365 Factory Stock |
|
$0.7035 / $0.7705 | Buy Now |
DISTI #
571-5-66461-8
|
Mouser Electronics | Standard Circular Contacts SOCKET TIN 2 WIREWRAP RoHS: Compliant | 995 |
|
$0.7320 / $1.3000 | Buy Now |
DISTI #
71997731
|
RS | Connector, Skt,.062 Dia,.025 Sq Post, Lp | TE Connectivity 5-66461-8 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.6570 | Buy Now |
DISTI #
AMP5-66461-8
|
Heilind Electronics | SKT,.062 DIA,.025 SQ POST,LP | Americas - 0 in Stock |
|
$0.8211 | Buy Now |
|
Onlinecomponents.com | SKT,.062 DIA,.025 SQ POST,LP RoHS: Compliant |
16854 In Stock |
|
$0.6810 / $1.1060 | Buy Now |
DISTI #
33929472
|
Verical | Contact SKT 16 Size Wire Wrap ST Cable Mount 32AWG Carton Min Qty: 79 Package Multiple: 1 | Americas - 16555 |
|
$0.7400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-66461-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-66461-8
TE Connectivity
SKT,.062 DIA,.025 SQ POST,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | WIRE WRAP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG |