There are no models available for this part yet.
Overview of 5-683453-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-683453-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H8475
|
Newark | Crimper, Insulation F |Amp Te Connectivity 5-683453-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-5-683453-4-ND
|
DigiKey | CRIMPER, INSULATION "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
5-683453-4-ND
|
DigiKey | CRIMPER, INSULATION "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
5-683453-4
|
Avnet Americas | Hand Tools Crimper Insulate F - Bulk (Alt: 5-683453-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-5-683453-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATE F | 2 |
|
$193.3100 / $215.4900 | Buy Now | |
DISTI #
AMP5-683453-4
|
Heilind Electronics | CRIMPER, INSULATION F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION "F" |
3 In Stock |
|
$175.2600 / $244.8100 | Buy Now | ||
DISTI #
56834534-TEC
|
TME | Tool: for crimping Min Qty: 1 | 2 |
|
$255.3860 / $255.3873 | Buy Now | |
DISTI #
AMP5-683453-4
|
Interstate Connecting Components | CRIMPER, INSULATION F | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
5-683453-4
|
Avnet Abacus | Hand Tools Crimper Insulate F (Alt: 5-683453-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 5-683453-4 by TE Connectivity
Part Data Attributes for 5-683453-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|