Part Details for 5-848407-1 by TE Connectivity
Overview of 5-848407-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-848407-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-848407-1
|
Avnet Americas | Cable Assembly Lead 0.41m 16AWG 1 POS LGH SKT - Bulk (Alt: 5-848407-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-848407-1
5-848407-1 CAD Models
5-848407-1 Part Data Attributes
|
5-848407-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-848407-1
TE Connectivity
LGH 1/2 SGL END LEAD ASY GRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 10000 V | |
Rated Voltage(DC) | 10000 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |