-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP ASSY .025 SQ LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3978
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Ampmodu Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Connectors, Contact Size:22Rohs Compliant: Yes |Te Connectivity 5-87165-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
A34242-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$0.3399 / $0.6800 | Buy Now |
DISTI #
5-87165-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-87165-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3603 | Buy Now |
DISTI #
571-5-87165-2
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 26-22AWG TIN RoHS: Compliant | 20803 |
|
$0.3650 / $0.7900 | Buy Now |
|
Future Electronics | AMPMODU .64 mm Post Size 26-22 AWG .97-1.57 mm Insulation Diameter Locking Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
AMP5-87165-2
|
Heilind Electronics | LOCKING CLIP ASSY .025 SQ LP | Americas - 5853 in Stock |
|
$0.5073 / $0.6413 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY .025 SQ LP RoHS: Compliant |
4595 In Stock |
|
$0.3258 / $0.5335 | Buy Now |
DISTI #
5-87165-2
|
TTI | Headers & Wire Housings CONN SOCKET 26-22AWG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 1733 In Stock |
|
$0.3260 / $0.5130 | Buy Now |
DISTI #
5-87165-2
|
TME | LOCKING CLIP ASSY .025 SQ LP Min Qty: 1 | 0 |
|
$0.4050 / $0.6550 | RFQ |
DISTI #
AMP5-87165-2
|
Interstate Connecting Components | LOCKING CLIP ASSY .025 SQ LP | 1366 |
|
$0.5073 / $0.6413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87165-2
TE Connectivity
LOCKING CLIP ASSY .025 SQ LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL (50) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |