Part Details for 5-87278-1 by TE Connectivity
Overview of 5-87278-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 5-87278-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0759
|
Newark | Locking Clip Assy 31X62 Lp |Amp Te Connectivity 5-87278-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 / $0.8530 | Buy Now |
DISTI #
3937-5-87278-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 57 Weeks Container: Bulk MARKETPLACE PRODUCT |
660 In Stock |
|
$1.2907 / $1.6000 | Buy Now |
DISTI #
5-87278-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8668 | Buy Now |
DISTI #
5-87278-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 5-87278-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7054 | Buy Now |
DISTI #
571-5-87278-1
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP ASSY 31X62 LP RoHS: Compliant | 899 |
|
$0.8110 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$0.6920 | Buy Now |
DISTI #
AMP5-87278-1
|
Heilind Electronics | LOCKING CLIP ASSY 31X62 LP | Americas - 0 in Stock |
|
$0.8644 / $0.8906 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP ASSY 31X62 LP RoHS: Compliant |
739 In Stock 1000 On Order |
|
$0.8040 / $1.4330 | Buy Now |
DISTI #
AMP5-87278-1
|
Interstate Connecting Components | LOCKING CLIP ASSY 31X62 LP | 0 |
|
$0.8644 / $0.8906 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2351 |
|
RFQ |
Part Details for 5-87278-1
5-87278-1 CAD Models
5-87278-1 Part Data Attributes
|
5-87278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87278-1
TE Connectivity
LOCKING CLIP ASSY 31X62 LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 2000 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |