-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4641
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 5-928999-1 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 507000 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
66AJ9770
|
Newark | Automotive Contact, Socket, Crimp, 22Awg Rohs Compliant: Yes |Te Connectivity 5-928999-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58200 |
|
$0.0670 | Buy Now |
DISTI #
17-5-928999-1CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
77277 In Stock |
|
$0.0325 / $0.1000 | Buy Now |
DISTI #
5-928999-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 5-928999-1) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 2 Weeks, 0 Days Container: Reel | 13000 |
|
RFQ | |
DISTI #
571-5-928999-1
|
Mouser Electronics | Automotive Connectors MQS BUCHS-KONTAKT RoHS: Compliant | 348680 |
|
$0.0330 / $0.1000 | Buy Now |
|
Future Electronics | MQS Series AWG 22 Tin Plated Crimp Terminal Cable Mount Connector Contact RoHS: Non Compliant pbFree: No Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0Reel |
|
$0.0313 | Buy Now |
DISTI #
AMP5-928999-1
|
Heilind Electronics | MQS0,63 SN REC LL UNSEAL.>2,2, -0,35 AUTOMOTIVE | Americas - 0 in Stock |
|
$0.0322 / $0.0387 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Power Type - Micro Quadlok Series - 24 to 22 AWG - Tin Contact Finish - Crimp Contact Termination. RoHS: Compliant |
299000 In Stock |
|
$0.0306 / $0.0390 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.043IN MIN CABLE DIA, 0.063IN MAX CABLE DIA | 154552 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
5-928999-1
|
TTI | Automotive Connectors MQS BUCHS-KONTAKT RoHS: Compliant pbFree: Pb-Free Min Qty: 13000 Package Multiple: 13000 Container: Reel |
Americas - 91000 In Stock |
|
$0.0338 / $0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-928999-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-928999-1
TE Connectivity
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |