-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0682
|
Newark | Automotive Contact, Socket, Crimp, 22Awg Rohs Compliant: Yes |Te Connectivity 5-962885-5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7658 |
|
$0.1830 / $0.2360 | Buy Now |
DISTI #
78Y4659
|
Newark | Mqs0,63 Au Rec Ll Eds 0,2-0,35 Rohs Compliant: Yes |Te Connectivity 5-962885-5 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
17-5-962885-5CT-ND
|
DigiKey | MQS SOCKET CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27883 In Stock |
|
$0.0890 / $0.1000 | Buy Now |
DISTI #
5-962885-5
|
Avnet Americas | Contact SKT Crimp ST Cable Reel - Tape and Reel (Alt: 5-962885-5) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0945 | Buy Now |
DISTI #
571-5-962885-5
|
Mouser Electronics | Automotive Connectors MQS0,63 Au rec LL EDS 0,2-0,35 RoHS: Compliant | 58261 |
|
$0.0890 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.0859 | Buy Now |
DISTI #
AMP5-962885-5
|
Heilind Electronics | MQS0,63 Au rec LL EDS 0,2-0,35 | Americas - 0 in Stock |
|
$0.1048 / $0.1064 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Au rec LL EDS 0,2-0,35 |
36000 In Stock |
|
$0.0925 / $0.0948 | Buy Now |
DISTI #
5-962885-5
|
TTI | Automotive Connectors MQS0,63 Au rec LL EDS 0,2-0,35 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1190 / $0.1290 | Buy Now |
DISTI #
AMP5-962885-5
|
Interstate Connecting Components | MQS0,63 Au rec LL EDS 0,2-0,35 | 0 |
|
$0.1048 / $0.1064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-962885-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-962885-5
TE Connectivity
MQS SOCKET CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |