-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-962885-6CT-ND
|
DigiKey | MQS SOCKET CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25343 In Stock |
|
$0.1149 / $0.2200 | Buy Now |
DISTI #
5-962885-6
|
Avnet Americas | AMP5-962885-6 - Tape and Reel (Alt: 5-962885-6) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 | Buy Now |
DISTI #
571-5-962885-6
|
Mouser Electronics | Automotive Connectors MQS0,63 Ag rec LL EDS 0,2-0,35 RoHS: Compliant | 14683 |
|
$0.1100 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.1015 | Buy Now |
DISTI #
AMP5-962885-6
|
Heilind Electronics | MQS0,63 AG REC LL EDS 0,2-0,35 | Americas - 0 in Stock |
|
$0.1239 / $0.1257 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Ag rec LL EDS 0,2-0,35 | 0 |
|
$0.0947 / $0.1204 | Buy Now |
DISTI #
5-962885-6
|
TTI | Automotive Connectors MQS0,63 Ag rec LL EDS 0,2-0,35 RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1050 | Buy Now |
DISTI #
5-962885-6
|
Avnet Americas | AMP5-962885-6 - Tape and Reel (Alt: 5-962885-6) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 | Buy Now |
DISTI #
AMP5-962885-6
|
Interstate Connecting Components | MQS0,63 AG REC LL EDS 0,2-0,35 | 0 |
|
$0.1239 / $0.1257 | Buy Now |
|
Master Electronics | MQS0,63 Ag rec LL EDS 0,2-0,35 | 0 |
|
$0.0947 / $0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-962885-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-962885-6
TE Connectivity
MQS SOCKET CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |