-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO QUADLOK SYSTEM PIN CONTA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0452
|
Newark | Automotive Contact, Pin, Crimp Rohs Compliant: Yes |Te Connectivity 5-963716-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21920 |
|
$0.2480 | Buy Now |
DISTI #
17-5-963716-2CT-ND
|
DigiKey | MICRO QUADLOK SYSTEM PIN CONTA Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20168 In Stock |
|
$0.1679 / $0.2200 | Buy Now |
DISTI #
5-963716-2
|
Avnet Americas | AMP5-963716-2 - Tape and Reel (Alt: 5-963716-2) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1631 | Buy Now |
DISTI #
571-5-963716-2
|
Mouser Electronics | Automotive Connectors MQS0,63 Au tab LL unseal. 0,5-0,75 RoHS: Compliant | 20000 |
|
$0.1650 / $0.1740 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1484 | Buy Now |
DISTI #
AMP5-963716-2
|
Heilind Electronics | MQS0,63 AU TAB LL UNSEAL. 20-18AWG 0,5-0,75MM2 | Americas - 0 in Stock |
|
$0.1509 / $0.1838 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Au tab LL unseal. 0,5-0,75 |
7495 In Stock |
|
$0.1563 / $0.1676 | Buy Now |
DISTI #
77316462
|
Verical | Contact M Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.2450 | Buy Now |
DISTI #
67615719
|
Verical | Contact M Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2317 | Americas - 5000 |
|
$0.2251 / $0.2328 | Buy Now |
DISTI #
5-963716-2
|
TTI | Automotive Connectors MQS0,63 Au tab LL unseal. 0,5-0,75 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-963716-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-963716-2
TE Connectivity
MICRO QUADLOK SYSTEM PIN CONTA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |