Part Details for 5-963729-5 by TE Connectivity
Overview of 5-963729-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-963729-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5-963729-5
|
Heilind Electronics | MQS SOCKET CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS SOCKET CONTACT RoHS: Compliant | Alternative Product Available |
|
$0.3333 / $0.9369 | Buy Now |
DISTI #
AMP5-963729-5
|
Interstate Connecting Components | MQS SOCKET CONTACT | 0 |
|
Buy Now | |
|
Master Electronics | MQS SOCKET CONTACT RoHS: Compliant | Alternative Product Available |
|
$0.3333 / $0.9369 | Buy Now |
Part Details for 5-963729-5
5-963729-5 CAD Models
5-963729-5 Part Data Attributes
|
5-963729-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-963729-5
TE Connectivity
Connector Accessory, 0.066in Min Cable Dia, 0.074in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.066 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |