5-965908-1
TE Connectivity
Description: MQS STIFTKONT EDS

Overview of 5-965908-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-965908-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y2680
Newark Automotive Contact, Pin, Crimp, Product Range:Mqs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-965908-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7954
  • 1 $0.2290
  • 25 $0.1780
  • 100 $0.1590
  • 250 $0.1490
  • 500 $0.1390
  • 1,000 $0.1320
$0.1320 / $0.2290 Buy Now
DISTI # 32AH7383
Newark Automotive Contact, Pin, Crimp, Product Range:Mqs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 5-965908-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1710
  • 10 $0.1630
  • 25 $0.1550
  • 50 $0.1470
  • 100 $0.1380
$0.1380 / $0.1710 Buy Now
DISTI # 18AH0343
Newark Automotive Contact, Pin, Crimp, Product Range:Mqs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Amp Mqs Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Te Connectivity 5-965908-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.1000
  • 20,000 $0.0970
  • 40,000 $0.0940
  • 60,000 $0.0910
  • 100,000 $0.0880
$0.0880 / $0.1000 Buy Now
DISTI # A142522CT-ND
DigiKey MQS STIFTKONT EDS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 74039
In Stock
  • 1 $0.2200
  • 10 $0.1840
  • 25 $0.1716
  • 50 $0.1626
  • 100 $0.1537
  • 250 $0.1431
  • 500 $0.1349
  • 1,000 $0.1278
  • 2,500 $0.1184
  • 9,000 $0.1019
  • 18,000 $0.0902
  • 27,000 $0.0901
$0.0901 / $0.2200 Buy Now
DISTI # 76Y2680
Avnet Americas Contact PIN Crimp ST Cable Mount - Bulk (Alt: 76Y2680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk 7954 Partner Stock
  • 1 $0.2290
  • 25 $0.1780
  • 100 $0.1590
  • 250 $0.1490
  • 500 $0.1390
$0.1390 / $0.2290 Buy Now
DISTI # 5-965908-1
Avnet Americas Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 5-965908-1) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 27,000 $0.0954
$0.0954 Buy Now
DISTI # 571-5-965908-1
Mouser Electronics Automotive Connectors MQS STIFTKONT EDS RoHS: Compliant 27000
  • 9,000 $0.1020
  • 27,000 $0.0970
  • 45,000 $0.0950
$0.0950 / $0.1020 Buy Now
DISTI # 571-5-965908-1-MR
Mouser Electronics Automotive Connectors MQS STIFTKONT EDS Reel of 1000 RoHS: Compliant 21000
  • 1,000 $0.1310
$0.1310 Buy Now
DISTI # 571-5-965908-1-CT
Mouser Electronics Automotive Connectors MQS STIFTKONT EDS Cut Strip of 100 RoHS: Compliant 5800
  • 100 $0.1720
$0.1720 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 27000 Package Multiple: 27000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 27,000 $0.0868
$0.0868 Buy Now
DISTI # AMP5-965908-1
Heilind Electronics MQS STIFTKONT EDS Americas - 0 in Stock
  • 27,000 $0.1075
  • 72,000 $0.1060
$0.1060 / $0.1075 Buy Now
Onlinecomponents.com MQS0,63 Sn tab LL EDS 0,5-0,75 RoHS: Compliant 9000 In Stock
  • 9,000 $0.1060
  • 18,000 $0.1015
  • 27,000 $0.0999
  • 54,000 $0.0984
  • 108,000 $0.0970
  • 153,000 $0.0955
$0.0955 / $0.1060 Buy Now
Quest Components CONNECTOR ACCESSORY 2960
  • 1 $0.9450
  • 177 $0.1890
  • 2,117 $0.1418
$0.1418 / $0.9450 Buy Now
DISTI # 5-965908-1
TTI Automotive Connectors MQS STIFTKONT EDS Min Qty: 9000 Package Multiple: 9000 Container: Reel Americas - 0
  • 9,000 $0.1000
  • 27,000 $0.0870
$0.0870 / $0.1000 Buy Now
DISTI # 59659081-TEC
TME 5-965908-1 Min Qty: 9000 36000
  • 9,000 $0.0828
  • 18,000 $0.0813
  • 27,000 $0.0798
$0.0798 / $0.0828 Buy Now
DISTI # AMP5-965908-1
Interstate Connecting Components MQS STIFTKONT EDS 0
  • 27,000 $0.1075
  • 72,000 $0.1060
$0.1060 / $0.1075 Buy Now
Powell Electronics MQS 0.63 Min Qty: 1 24
  • 1 $0.2916
  • 27,000 $0.2041
  • 80,000 $0.1701
  • 800,000 $0.1531
  • 2,000,000 $0.1361
$0.1361 / $0.2916 Buy Now
Chip 1 Exchange INSTOCK 46800
RFQ
DISTI # 5-965908-1
Avnet Abacus Contact PIN Crimp ST Cable Mount (Alt: 5-965908-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 28 Weeks, 0 Days Abacus - 54000
Buy Now
DISTI # 5-965908-1
Avnet Abacus Contact PIN Crimp ST Cable Mount (Alt: 5-965908-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403009233
Chip1Stop Connector Contact RoHS: Compliant 153000
  • 9,000 $0.0617
  • 18,000 $0.0554
  • 27,000 $0.0550
  • 54,000 $0.0541
  • 108,000 $0.0534
$0.0534 / $0.0617 Buy Now
Master Electronics MQS0,63 Sn tab LL EDS 0,5-0,75 RoHS: Compliant 9000 In Stock
  • 9,000 $0.1060
  • 18,000 $0.1015
  • 27,000 $0.0999
  • 54,000 $0.0984
  • 108,000 $0.0970
  • 153,000 $0.0955
$0.0955 / $0.1060 Buy Now

CAD Models for 5-965908-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-965908-1 by TE Connectivity

5-965908-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.074 inch
Cable Entry-Min
0.051 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
MALE
Cross Section Area
0.75 mm2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Rated Current
7.5 A
Terminal Type
CRIMP
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 5-965908-1
    TE Connectivity
    MQS STIFTKONT EDS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-965908-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-965908-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-965908-1 would you like to use for your alert(s)?
  • Please alert me when 5-965908-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-965908-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-965908-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-965908-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-965908-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-965908-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: