-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET CONTACT F. MULTIPLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9771
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 5-968221-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82100 |
|
$0.0690 | Buy Now |
DISTI #
66AJ9772
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 5-968221-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
99Y8989
|
Newark | Mqs0,63 Sn Rec Cb Unseal. 0,5-0,75 |Amp Te Connectivity 5-968221-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
17-5-968221-1CT-ND
|
DigiKey | MQS SOCKET CONTACT F. MULTIPLE Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
46753 In Stock |
|
$0.0442 / $0.1000 | Buy Now |
DISTI #
5-968221-1
|
Avnet Americas | AMP5-968221-1 - Tape and Reel (Alt: 5-968221-1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
571-5-968221-1
|
Mouser Electronics | Automotive Connectors MQS0,63 Sn rec CB unseal. 0,5-0,75 RoHS: Compliant | 380000 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
72841382
|
RS | Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin, 18-20 AWG, Reel | TE Connectivity 5-968221-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11368 |
|
$0.0600 | Buy Now |
|
Future Electronics | MQS0,63 Sn rec CB unseal. 0,5-0,75 RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0391 / $0.0424 | Buy Now |
DISTI #
AMP5-968221-1
|
Heilind Electronics | MQS0,63 SN REC CB UNSEAL. 0,5- 5-968221-1 | Americas - 30000 in Stock |
|
$0.0397 / $0.0415 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Stamped Type - Micro Quadlok Series - 20 to 18 AWG - Tin Contact Finish - Crimp Contact Termination. |
60000 In Stock |
|
$0.0307 / $0.0404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-968221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-968221-1
TE Connectivity
MQS SOCKET CONTACT F. MULTIPLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |