-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-968893-1TR-ND
|
DigiKey | MQS BU-KONTAKT Min Qty: 13000 Lead time: 31 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
312000 In Stock |
|
$0.1820 | Buy Now |
DISTI #
17-5-968893-1TR-ND
|
DigiKey | MQS BU-KONTAKT Min Qty: 13000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1723 | Buy Now |
DISTI #
5-968893-1
|
Avnet Americas | AMP5-968893-1 - Tape and Reel (Alt: 5-968893-1) Min Qty: 1040000 Package Multiple: 13000 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.1675 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1040000 Package Multiple: 13000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.1523 | Buy Now |
DISTI #
AMP5-968893-1
|
Heilind Electronics | MQS0,63 AU REC LL UNSEAL. 0,2- | Americas - 0 in Stock |
|
$0.1858 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Au rec LL unseal. 0,2-0,35 RoHS: Compliant |
312000 Partner Stock |
|
$0.1696 / $0.2073 | Buy Now |
DISTI #
61366382
|
Verical | MQS BU-Contact RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 312000 |
|
$0.1710 | Buy Now |
DISTI #
59688931-TEC
|
TME | 5-968893-1 Min Qty: 13000 | 312000 |
|
$0.1657 / $0.1778 | Buy Now |
DISTI #
AMP5-968893-1
|
Interstate Connecting Components | MQS0,63 AU REC LL UNSEAL. 0,2- | 0 |
|
$0.1858 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 405600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-968893-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-968893-1
TE Connectivity
MQS BU-KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |