Part Details for 5-TA by Excelta Corporation
Overview of 5-TA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9007
|
Newark | Tweezer, Precision, 106.25Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:106.25Mm, Tip Style:Style 5, Tweezer Body Material:Titanium Alloy Body, Tweezer Tip Material:Titanium Alloy Tip, Product Range:-Rohs Compliant: Na |Excelta 5-TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8800 / $121.2800 | Buy Now |
DISTI #
2827-5-TA-ND
|
DigiKey | TWEEZERS - 4 STAR STRAIGHT TAPER Min Qty: 1 Lead time: 6 Weeks Container: Box |
13 In Stock |
|
$90.1547 / $102.5900 | Buy Now |
|
Onlinecomponents.com | The 5-TA titanium alloy 4.25" long tweezers are designed for high temperature applications (806°F (430°C). They are also very light and have high resistance to most acids. They have zero magnetic retentivity and solder will not stick to them. They feat RoHS: Compliant | 0 |
|
$79.7900 / $101.1800 | Buy Now |
DISTI #
352TW0555
|
Techni-Tool, Inc. | Excelta 5-TA Tweezers, 4-Star, Straight, Tapered Ultra Fine Point, Titanium Alloy, 4.25" OAL | 69 |
|
$87.9400 | Buy Now |
DISTI #
352TW0555
|
TestEquity LLC | Excelta 5-TA Tweezers, 4-Star, Straight, Tapered Ultra Fine Point, Titanium Alloy, 4.25" OAL | 69 |
|
$87.9400 | Buy Now |