Part Details for 5.05.511.480/2300 by RAFI USA Inc
Overview of 5.05.511.480/2300 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 5.05.511.480/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICON 5 - Plunger square, 18 x 18 mm, illuminable, red RoHS: Compliant |
190 Partner Stock |
|
$2.3700 / $5.4800 | Buy Now |
DISTI #
000000000005552196
|
Sager | Switch Bezels / Switch Caps MICON 5 Plunger 18 x 18 mm H 9.7 rd | 0 |
|
Buy Now | |
|
Master Electronics | MICON 5 - Plunger square, 18 x 18 mm, illuminable, red RoHS: Compliant |
190 Partner Stock |
|
$2.3700 / $5.4800 | Buy Now |