Part Details for 5.05.511.480/2200 by RAFI GmbH & Co Kg
Overview of 5.05.511.480/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.05.511.480/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3959
|
Newark | Rafi |Rafi 5.05.511.480/2200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.5400 | Buy Now |
DISTI #
611-505.511.480/2200
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger 18 x 18 mm H 9.7 wt RoHS: Compliant | 0 |
|
$2.6300 / $4.7300 | Order Now |
DISTI #
72059511
|
RS | Switch Cap, MICON 5,Square Plunger,18mm W x 18mm H x 9.55mm L, White | RAFI 5.05.511.480/2200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.7300 | RFQ |