There are no models available for this part yet.
Overview of 5.05.511.481/2200 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 5.05.511.481/2200 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3961
|
Newark | Rafi |Rafi 5.05.511.481/2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.5400 | Buy Now | |
DISTI #
611-505.511.481/2200
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger 18 x 18 mm H 12.5 wt RoHS: Compliant | 0 |
|
$2.8500 / $5.1400 | Order Now | |
DISTI #
72059516
|
RS | Switch Cap, MICON 5,Square Plunger,18mm W x 18mm H x 12.5mm L, White | RAFI 5.05.511.481/2200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $5.0100 | RFQ | |
DISTI #
5.05.511.48122-0
|
TME | 5.05.511.481/2200 Min Qty: 14 | 163 |
|
$2.8746 / $3.1070 | Buy Now |