Part Details for 5.05.512.001/2200 by RAFI GmbH & Co Kg
Overview of 5.05.512.001/2200 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 5.05.512.001/2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3107
|
Newark | Micon 5, Square Plunger 11 Mm Rohs Compliant: Yes |Rafi 5.05.512.001/2200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
611-5.05.512.0012200
|
Mouser Electronics | Switch Actuators actuator assembl. MICON5 11x11 GH9.55 LF RoHS: Compliant | 35 |
|
$2.5100 / $3.7400 | Buy Now |
|
Future Electronics | Switch Accessories RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.7000 / $2.8200 | Buy Now |