Part Details for 5.05.525.142/0000 by RAFI USA Inc
Overview of 5.05.525.142/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.05.525.142/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1713-ND
|
DigiKey | MOUNTING BASE WITH SCREWS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$70.0531 / $79.0100 | Buy Now |
|
Onlinecomponents.com | Separate mounting foot, 30 mm | 0 |
|
$67.6000 / $85.7200 | Buy Now |
DISTI #
000000000005552227
|
Sager | Switch Hardware Mounting foot with screws Min Qty: 1 | 0 |
|
$72.4300 / $93.1300 | Buy Now |