Part Details for 5.30.109.010/0756 by RAFI GmbH & Co Kg
Overview of 5.30.109.010/0756 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.30.109.010/0756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-530.109.010/0756
|
Mouser Electronics | Switch Hardware spacer 2.2 lg. RoHS: Compliant | 0 |
|
$0.2800 / $0.4000 | Order Now |
DISTI #
72059599
|
RS | LED Spacer, RF 15 N, 2.2mm L, 5mm W, 12.5mm H | RAFI 5.30.109.010/0756 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2100 | Buy Now |
DISTI #
13G4117
|
Bürklin Elektronik | Distance piece, Ø 5 mm, (L x H) 2.2 x 12.5 mm, light gray, for single pushbutton, 5.30.109.010/0756 Min Qty: 500 | 2272 |
|
$0.1704 | Buy Now |