Part Details for 5.30.109.015/0206 by RAFI USA Inc
Overview of 5.30.109.015/0206 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5.30.109.015/0206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.30.109.015/0206-ND
|
DigiKey | SPACER 2.9 LG. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4384 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2999 / $0.4387 | Buy Now |
DISTI #
000000000005552279
|
Sager | Switch Hardware spacer 2.9 LG. Min Qty: 100 | 0 |
|
$0.3056 / $0.4583 | Buy Now |