Part Details for 5.30.759.035/0000 by RAFI USA Inc
Overview of 5.30.759.035/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.30.759.035/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.30.759.035/0000-ND
|
DigiKey | SPACER M3X6.5 TRSP. BLAU, RUND Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3213 | Buy Now |
|
Onlinecomponents.com | Spacer, round, length 6.50 mm, transparent blue RoHS: Compliant | 0 |
|
$0.2242 / $0.2790 | Buy Now |
DISTI #
000000000005552303
|
Sager | Switch Hardware Spacerbushing round. L 6.50 mm. bl Min Qty: 500 | 0 |
|
$0.2361 / $0.3036 | Buy Now |