Part Details for 5.41082.016 by C&K
Overview of 5.41082.016 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124108-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Straight type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.7meter. | |
10124108-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Straight type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.3meter. | |
10124108-2040LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Straight type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.4meter. |
Price & Stock for 5.41082.016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000587106
|
Sager | Littelfuse | 0 |
|
Buy Now |