Part Details for 5.46.001.121/0200 by RAFI USA Inc
Overview of 5.46.001.121/0200 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 5.46.001.121/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.001.121/0200-ND
|
DigiKey | MICON 5 PLUNGER D 8.0 TH 8.05 L Min Qty: 1 Lead time: 10 Weeks Container: Bag |
128 In Stock |
|
$0.2727 / $0.4500 | Buy Now |
|
Onlinecomponents.com | MICON 5 - Plunger opaque, round, not illuminable RoHS: Compliant |
129 Partner Stock |
|
$0.2377 / $0.3297 | Buy Now |
DISTI #
000000000005552431
|
Sager | Switch Bezels / Switch Caps MICON 5 Plunger D 8.0 H 8.05 L 5.5 mm Min Qty: 500 | 0 |
|
$0.2500 / $0.3214 | Buy Now |
|
Master Electronics | MICON 5 - Plunger opaque, round, not illuminable RoHS: Compliant |
129 Partner Stock |
|
$0.2377 / $0.3297 | Buy Now |