Part Details for 5.46.011.057/0710 by RAFI USA Inc
Overview of 5.46.011.057/0710 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.011.057/0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.011.057/0710-ND
|
DigiKey | RF15N PLUNGER D 10.0 TH 15.20 MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9368 | Buy Now |
|
Onlinecomponents.com | RF 15 N - Extension plunger, Ø, 10 mm, overall height 15.20 mm RoHS: Compliant | 0 |
|
$0.6920 / $1.0400 | Buy Now |