Part Details for 5.49.257.011/1503 by RAFI GmbH & Co Kg
Overview of 5.49.257.011/1503 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.49.257.011/1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-5.49257.0111503
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Rnd Lens transp GRN for LED RoHS: Compliant | 35 |
|
$1.2900 / $2.0900 | Buy Now |
DISTI #
72069830
|
RS | Accessory, LUMOTAST 75, Lens, Round, Transparent, Green | RAFI 5.49.257.011/1503 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.4200 | Buy Now |
DISTI #
12G5866
|
Bürklin Elektronik | Cap, round, Ø 15 mm, (H) 3.8 mm, green, for pushbutton switch, 5.49.257.011/1503 Min Qty: 1 | 3 |
|
$0.6631 / $0.9412 | Buy Now |