Part Details for 5.49.259.013/1002 by RAFI USA Inc
Overview of 5.49.259.013/1002 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 5.49.259.013/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.49.259.013/1002-ND
|
DigiKey | CONFIG SWITCH LENS CLEAR ROUND Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1516 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Lens, round, transparent colorless, for LED RoHS: Compliant |
40 Partner Stock |
|
$0.9710 / $1.4300 | Buy Now |
DISTI #
000000000005552840
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LUMOTAST 75 IP65 Lens round colorless Min Qty: 10 | 0 |
|
$1.0400 / $1.5600 | Buy Now |
|
Master Electronics | Lens, round, transparent colorless, for LED RoHS: Compliant |
40 Partner Stock |
|
$0.9710 / $1.4300 | Buy Now |