Part Details for 5.49.275.032/1303 by RAFI USA Inc
Overview of 5.49.275.032/1303 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.49.275.032/1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.49.275.032/1303-ND
|
DigiKey | CONFIG SWITCH LENS RED RECT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$1.5524 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Lens, rectangular, transparent red, for filament lamp RoHS: Compliant |
1160 In Stock |
|
$0.7220 / $1.9380 | Buy Now |
|
Master Electronics | Lens, rectangular, transparent red, for filament lamp RoHS: Compliant |
1160 In Stock |
|
$0.7220 / $1.9380 | Buy Now |