Part Details for 5.49.275.032/1502 by RAFI GmbH & Co Kg
Overview of 5.49.275.032/1502 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 5.49.275.032/1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-5.49275.032/1502
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Transparent Green Lens, Rectangle RoHS: Compliant | 28 |
|
$1.2800 / $1.8700 | Buy Now |
DISTI #
72069881
|
RS | Accessory, LUMOTAST 75, Lens for LED, Rectangular, IP40, Transparent, Green | RAFI 5.49.275.032/1502 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.4200 | Buy Now |