There are no models available for this part yet.
Overview of 5.49.277.058/1301 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 5.49.277.058/1301 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-5.49.277.058/1301-ND
|
DigiKey | CONFIG SWITCH LENS RED RECT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7 In Stock |
|
$0.3312 / $0.4500 | Buy Now | |
Onlinecomponents.com | Lens, rectangular, transparent red, for LED RoHS: Compliant | 0 |
|
$1.5500 / $2.3400 | Buy Now | ||
DISTI #
000000000005552935
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LUMOTAST 75 IP65 Lens rect transp Red Min Qty: 10 | 0 |
|
$1.6500 / $2.4800 | Buy Now |