Part Details for 5.5-16 by JST Manufacturing
Overview of 5.5-16 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.5-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77891745
|
Verical | Ring Tongue Terminal 10-12AWG 48.1mm Box RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$0.6149 / $0.6646 | Buy Now |
|
Quest Components | RING TERMINAL, 6.64MM2 | 400 |
|
$0.6960 / $1.7400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 500 |
|
$0.3480 / $0.8850 | Buy Now |
Part Details for 5.5-16
5.5-16 CAD Models
5.5-16 Part Data Attributes
|
5.5-16
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5.5-16
JST Manufacturing
Wire Terminal, 6.64mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |