There are no models available for this part yet.
Overview of 5.72.033.000/1607 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 5.72.033.000/1607 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8840 / $2.1200 | Buy Now | ||
DISTI #
000000000005553119
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS | 0 |
|
Buy Now |