-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789304GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
UPD789304GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
5T9304PGG | Renesas Electronics Corporation | LVDS,1:4 Clock Buffer Terabuffer™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8393
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Body Material:Pbt Polyester, Glass-Filled, Connecting Termination:Crimp, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14566 |
|
$0.1740 / $0.2330 | Buy Now |
DISTI #
538-50-57-9304
|
Mouser Electronics | Headers & Wire Housings 4 CKT CRIMP HOUSING RoHS: Compliant | 8959 |
|
$0.1610 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
14566 Partner Stock |
|
$0.1510 / $0.1785 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 942 |
|
$0.7371 / $2.1060 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 6912 |
|
$0.2775 / $0.9250 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 753 |
|
$0.8775 / $2.8080 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE OR FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP | 22 |
|
$0.4410 / $0.8820 | Buy Now |
DISTI #
50-57-9304
|
TTI | Headers & Wire Housings 4 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 9500 In Stock |
|
$0.1590 | Buy Now |
DISTI #
50579304-MOL
|
TME | Connector: wire-wire/PCB Min Qty: 197 | 14566 |
|
$0.1766 / $0.1917 | Buy Now |
DISTI #
MOL50-57-9304
|
Interstate Connecting Components | SL CRP HSG D SR BACK RBS 4CKT | 1417 |
|
$0.1881 / $0.2342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9304
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9304
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |