-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4093
|
Newark | Connector, Rcpt, 13Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Body Material:Pbt Polyester, Glass-Filled, Connecting Termination:Crimp, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2597 |
|
$0.5430 / $0.7220 | Buy Now |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
538-50-57-9313
|
Mouser Electronics | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 13Ckt RoHS: Compliant | 3381 |
|
$0.4040 / $0.7400 | Buy Now |
DISTI #
71464256
|
RS | SL Crp Hsg D SR Back Rbs 13Ckt | Molex Incorporated 50-57-9313 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7900 | RFQ |
|
Onlinecomponents.com | Conn Housing F 13 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2597 Partner Stock |
|
$0.3754 / $0.5304 | Buy Now |
|
Quest Components | 326 |
|
$0.7004 / $1.7510 | Buy Now | |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
0050579313
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579313) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3896 / $0.5162 | Buy Now |
DISTI #
MOL50-57-9313
|
Interstate Connecting Components | SL CRP HSG D SR BACK RBS 13C T | 206 |
|
$0.4378 / $0.5534 | Buy Now |
DISTI #
Molex 50-57-9313
|
PEI Genesis | Board Connector, Contact | 2747 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9313
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9313
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |