-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789316GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
5T9316NLGI8 | Renesas Electronics Corporation | 1-to-16 LVDS Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4094
|
Newark | Connector, Rcpt, 16Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, Pitch Spacing:2.54Mm, For Use With:70058 And 71851 Crimp Terminals, Body Material:Pbt Polyester, Glass-Filled, Colour:Black, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9316 (Alternate Part Number: 800753758094 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 | Buy Now |
DISTI #
538-50-57-9316
|
Mouser Electronics | Headers & Wire Housings SL 700660120 16Ckt RoHS: Compliant | 3643 |
|
$0.4770 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.4940 / $0.5300 | Buy Now |
DISTI #
50-57-9316
|
TTI | Headers & Wire Housings SL 700660120 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4180 | Buy Now |
DISTI #
MOL50-57-9316
|
Interstate Connecting Components | SL 700660120 16CKT | 1319 |
|
$0.5135 / $0.6492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9316
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9316
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.599 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-16-S-R | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, White Insulator | Samtec Inc | 50-57-9316 vs IPD1-16-S-R |
91210-00911-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 91210-00911-001 |
91210-00901-H01 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 91210-00901-H01 |
65039-221ELF | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | 50-57-9316 vs 65039-221ELF |
50215-00911-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 50215-00911-001 |
50214-00911-S01 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 50214-00911-S01 |
50214-00901-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 50214-00901-001 |
50214-00911-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 50-57-9316 vs 50214-00911-001 |
B070-0611-109-Z | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | 50-57-9316 vs B070-0611-109-Z |