-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9319DM/B | Rochester Electronics LLC | 9319DM/B | |
X9319WS8ZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel | |
X9319WS8IZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9873
|
Newark | Headers&wire Housings Sl 19 Ckt Crimp Hous |Molex 50-57-9319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.6300 / $0.7960 | Buy Now |
DISTI #
57H1884
|
Newark | Header Connector, cable Mount, plg/Rcp,19 Contacts,0.1 Pitch |Molex 50-57-9319 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
538-50-57-9319
|
Mouser Electronics | Headers & Wire Housings SL 19 CKT CRIMP HOUS RoHS: Compliant | 2990 |
|
$0.5710 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 19 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
250 Partner Stock |
|
$0.6000 / $0.7040 | Buy Now |
DISTI #
50579319-MOL
|
TME | Connector: wire-wire/PCB Min Qty: 35 | 250 |
|
$1.2068 / $1.2080 | Buy Now |
|
Master Electronics | Conn Housing F 19 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
250 Partner Stock |
|
$0.6000 / $0.7040 | Buy Now |
DISTI #
10192474
|
TestEquity LLC | Molex 50-57-9319 SL Crimp Housing, Single Row, Version D, Back Ribs, 19 Circuits, Black | 250 |
|
$0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9319
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9319
Molex
Board Connector, 19 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.899 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |