-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Male-Female, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0050650108
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650108) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.5190 / $0.8660 | Buy Now |
|
Quest Components | 244 |
|
$0.6930 / $2.3100 | Buy Now | |
DISTI #
0050650108
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650108) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0050650108
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050650108) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 50-65-0108
|
PEI Genesis | Board Connector Adapter | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0108
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0108
Molex
Board Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Male-Female, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.332 inch | |
Body Depth | 1.045 inch | |
Body Length | 1.225 inch | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED RIB(S) | |
Reference Standard | UL, CSA | |
Straight Connection | YES | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |