-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 5 Contacts(Side1), 5 Contacts(Side2), Female-Male, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1973
|
Newark | Header Connector,cable Mount,recept,5 Contacts,pin,0.1 Pitch,latch |Molex 50-65-0205 (Alternate Part Number: 800754313148 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 | Buy Now |
DISTI #
538-50-65-0205
|
Mouser Electronics | Headers & Wire Housings SL PMC WToW SR ModBrnch 5Ckt RoHS: Compliant | 3524 |
|
$0.5500 / $0.9100 | Buy Now |
DISTI #
71464400
|
RS | SL PMC WToW SR ModBrnch 5Ckt | Molex Incorporated 50-65-0205 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Onlinecomponents.com | Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.6500 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0205
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0205
Molex
Board Connector Adapter, 5 Contacts(Side1), 5 Contacts(Side2), Female-Male, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.045 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 5 | |
Number of Contacts:Side 2 | 5 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Straight Connection | YES | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |