Part Details for 500-008B1R3GKU-01 by Glenair Inc
Overview of 500-008B1R3GKU-01 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008B1R3GKU-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5913
|
Newark | Connector |Glenair 500-008B1R3GKU-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$279.2200 / $1,069.4100 | Buy Now |
DISTI #
3937-500-008B1R3GKU-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,462.9000 | Buy Now |
DISTI #
500-008B1R3GKU-01
|
Avnet Americas | Connector Accessories D-Subminiature Metal Protective Cover Olive Drab Cadmium 1 Shell Size - Bulk (Alt: 500-008B1R3GKU-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$263.2966 / $1,188.2250 | Buy Now |
DISTI #
654-500008B1R3GKU01
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR 1.6mm GSKT KNURL PLY JKT TERM RoHS: Not Compliant | 0 |
|
$634.3500 | Order Now |
DISTI #
500-008B1R3GKU-01
|
Avnet Americas | Connector Accessories D-Subminiature Metal Protective Cover Olive Drab Cadmium 1 Shell Size - Bulk (Alt: 500-008B1R3GKU-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$263.2966 / $1,188.2250 | Buy Now |
DISTI #
500-008B1R3GKU-01
|
Avnet Americas | Connector Accessories D-Subminiature Metal Protective Cover Olive Drab Cadmium 1 Shell Size - Bulk (Alt: 500-008B1R3GKU-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$263.2966 / $1,188.2250 | Buy Now |
DISTI #
GLE500-008B1R3GKU-01
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$626.5318 / $1,069.4025 | Buy Now |
|
Powell Electronics | D-Sub Tools & Hardware METAL CVR 1.6mm GSKT KNURL PLY JKT TERM Min Qty: 1 | 13 |
|
$731.8500 / $1,218.6900 | Buy Now |
Part Details for 500-008B1R3GKU-01
500-008B1R3GKU-01 CAD Models
500-008B1R3GKU-01 Part Data Attributes
|
500-008B1R3GKU-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008B1R3GKU-01
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |