Part Details for 500-008M1GKZ-01 by Glenair Inc
Overview of 500-008M1GKZ-01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008M1GKZ-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5944
|
Newark | Connector |Glenair 500-008M1GKZ-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$281.3300 / $1,128.1000 | Buy Now |
DISTI #
93AJ1777
|
Newark | Connector Accessory |Glenair 500-008M1GKZ-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.8500 / $344.4000 | Buy Now |
DISTI #
3937-500-008M1GKZ-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,542.5400 | Buy Now |
DISTI #
654-500-008M1GKZ-01
|
Mouser Electronics | D-Sub Tools & Hardware 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$575.3700 | Order Now |
|
Onlinecomponents.com |
48 Partner Stock |
|
$333.5100 / $392.6700 | Buy Now | |
DISTI #
71099087
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$864.8000 | Buy Now |
DISTI #
77945666
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$886.9744 / $1,071.3205 | Buy Now |
DISTI #
GLE500-008M1GKZ-01
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$631.2600 / $1,128.1005 | Buy Now |
|
Powell Electronics | D-Sub Tools & Hardware Min Qty: 1 | 4 |
|
$737.3700 / $1,285.5800 | Buy Now |
DISTI #
500-008M1GKZ-01
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$198.9000 / $927.4500 | Buy Now RFQ |
Part Details for 500-008M1GKZ-01
500-008M1GKZ-01 CAD Models
500-008M1GKZ-01 Part Data Attributes:
|
500-008M1GKZ-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008M1GKZ-01
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 01 |