Part Details for 500-008N3R6GK-05 by Glenair Inc
Overview of 500-008N3R6GK-05 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008N3R6GK-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6086
|
Newark | Connector |Glenair 500-008N3R6GK-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$289.0100 / $1,158.9400 | Buy Now |
DISTI #
3937-500-008N3R6GK-05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1,584.6800 | Buy Now |
DISTI #
500-008N3R6GK-05
|
Avnet Americas | Protective Cover for D-Subminiature Connectors Metal 3 Shell Size - Bulk (Alt: 500-008N3R6GK-05) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$272.5292 / $1,287.7050 | Buy Now |
DISTI #
654-500008N3R6GK05
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR 3.2mm GSKT KNURL SLOT RoHS: Not Compliant | 0 |
|
$861.9200 | Order Now |
DISTI #
59657800
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$422.8125 | Buy Now |
DISTI #
20388109
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$433.6538 / $1,100.6026 | Buy Now |
DISTI #
500-008N3R6GK-05
|
Avnet Americas | Protective Cover for D-Subminiature Connectors Metal 3 Shell Size - Bulk (Alt: 500-008N3R6GK-05) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$272.5292 / $1,287.7050 | Buy Now |
DISTI #
GLE500-008N3R6GK-05
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$648.5136 / $1,158.9344 | Buy Now |
|
Powell Electronics | D-Sub Tools & Hardware METAL CVR 3.2mm GSKT KNURL SLOT Min Qty: 1 | 13 |
|
$757.5200 / $1,320.7200 | Buy Now |
DISTI #
500-008N3R6GK-05
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$204.3400 / $952.8000 | Buy Now RFQ |
Part Details for 500-008N3R6GK-05
500-008N3R6GK-05 CAD Models
500-008N3R6GK-05 Part Data Attributes:
|
500-008N3R6GK-05
Glenair Inc
Buy Now
|
Compare Parts:
500-008N3R6GK-05
Glenair Inc
|
Samacsys Manufacturer | Glenair |