Part Details for 500-008NF1JE-01 by Glenair Inc
Overview of 500-008NF1JE-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008NF1JE-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6027
|
Newark | Connector |Glenair 500-008NF1JE-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$270.4000 / $1,084.2600 | Buy Now |
DISTI #
3937-500-008NF1JE-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,482.5700 | Buy Now |
DISTI #
500-008NF1JE-01
|
Avnet Americas | MICRO D CONNT - Bulk (Alt: 500-008NF1JE-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$254.9618 / $1,204.7250 | Buy Now |
DISTI #
631-500-008NF1JE-01
|
Mouser Electronics | D-Sub Tools & Hardware 26+ Pcs start 4 weeks | 0 |
|
$614.2900 | Order Now |
DISTI #
71096837
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$205.4231 / $405.7051 | Buy Now |
DISTI #
77949874
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$405.7051 / $1,029.6795 | Buy Now |
DISTI #
GLE500-008NF1JE-01
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$606.7229 / $1,084.2524 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 21 |
|
$708.7100 / $1,235.6200 | Buy Now |
Part Details for 500-008NF1JE-01
500-008NF1JE-01 CAD Models
500-008NF1JE-01 Part Data Attributes
|
500-008NF1JE-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008NF1JE-01
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 01 |