Part Details for 500-016M09FN by Glenair Inc
Overview of 500-016M09FN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 500-016M09FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6102
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-016M09FN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$236.0900 / $946.7200 | Buy Now |
DISTI #
3937-500-016M09FN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,165.0800 | Buy Now |
DISTI #
500-016M09FN
|
Avnet Americas | Shorting Micro-D Backshell 9 Shell Size Straight - Bulk (Alt: 500-016M09FN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-500016M09FN
|
Mouser Electronics | D-Sub Backshells SHORTING CAN JKPOST FEMALE NO LANYARD RoHS: Compliant | 0 |
|
$536.3600 | Order Now |
DISTI #
500-016M09FN
|
Avnet Americas | Shorting Micro-D Backshell 9 Shell Size Straight - Bulk (Alt: 500-016M09FN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
GLE500-016M09FN
|
Interstate Connecting Components | MICRO-D SHORTING BACKSHELL 1 | 0 |
|
Buy Now |
Part Details for 500-016M09FN
500-016M09FN CAD Models
500-016M09FN Part Data Attributes:
|
500-016M09FN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-016M09FN
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500-016 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST |