500-016M31FF12-04
Glenair Inc
Description: Connector Accessory, Backshell, Aluminum Alloy

Overview of 500-016M31FF12-04 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 500-016M31FF12-04 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 07AJ6111
Newark Close Tolerance - Micro-D Backshells |Glenair 500-016M31FF12-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 38
  • 1 $1,154.3200
  • 2 $1,024.7900
  • 4 $955.6800
  • 7 $863.5700
  • 10 $662.0800
  • 20 $454.8200
  • 35 $368.4600
  • 50 $287.8600
$287.8600 / $1,154.3200 Buy Now
DISTI # 3937-500-016M31FF12-04-ND
DigiKey CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 38
In Stock
  • 1 $1,578.2200
$1,578.2200 Buy Now
DISTI # 500-016M31FF12-04
Avnet Americas Shorting Micro-D Backshell 31 Shell Size Straight - Bulk (Alt: 500-016M31FF12-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 38 Factory Stock
RFQ
DISTI # 654-500016M31FF1204
Mouser Electronics D-Sub Backshells SHORT CAN JKPOST FML WIRE ROPE NYL JKT RoHS: Compliant 0
  • 10 $726.6500
$726.6500 Order Now
DISTI # GLE500-016M31FF12-04
Interstate Connecting Components MICRO-D SHORTING BACKSHELL 0
Buy Now

CAD Models for 500-016M31FF12-04 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500-016M31FF12-04 by Glenair Inc

500-016M31FF12-04
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
SHIELDED
Assembly Item Name
BACKSHELL
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
500-016
Material
ALUMINUM ALLOY
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Want to compare parts?
  1. 500-016M31FF12-04
    Glenair Inc
    Connector Accessory, Backshell, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500-016M31FF12-04 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500-016M31FF12-04 by Glenair Inc

Select Manufacturer
Which Manufacturer of 500-016M31FF12-04 would you like to use for your alert(s)?
  • Please alert me when 500-016M31FF12-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500-016M31FF12-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500-016M31FF12-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500-016M31FF12-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500-016M31FF12-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500-016M31FF12-04 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: