Part Details for 500-047C15B by Glenair Inc
Overview of 500-047C15B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 500-047C15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6210
|
Newark | Connector |Glenair 500-047C15B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.4200 / $649.6000 | Buy Now |
DISTI #
3937-500-047C15B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,253.0200 | Buy Now |
DISTI #
2899-500-047C15B-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,416.7660 / $2,642.6000 | Buy Now |
DISTI #
500-047C15B
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 15 Shell Size Straight - Bulk (Alt: 500-047C15B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE500-047C15B
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047C15B
500-047C15B CAD Models
500-047C15B Part Data Attributes
|
500-047C15B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047C15B
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500-047C15B | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |