Part Details for 500-047J100HB by Glenair Inc
Overview of 500-047J100HB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-047J100HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6212
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047J100HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$369.3200 / $1,480.9800 | Buy Now |
DISTI #
3937-500-047J100HB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,715.2200 | Buy Now |
DISTI #
500-047J100HB
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 100 Shell Size Straight - Bulk (Alt: 500-047J100HB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
RFQ | |
DISTI #
654-500047J100HB
|
Mouser Electronics | D-Sub Backshells ELIPTICAL BND BS HEX HD JKSCRW STANDARD RoHS: Not Compliant | 0 |
|
$839.0500 | Order Now |
DISTI #
500-047J100HB
|
Avnet Americas | EMI/RFI Elliptical Banding Backshell 100 Shell Size Straight - Bulk (Alt: 500-047J100HB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
RFQ | |
DISTI #
GLE500-047J100HB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047J100HB
500-047J100HB CAD Models
500-047J100HB Part Data Attributes:
|
500-047J100HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047J100HB
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Used With | MICRO-D CONNECTOR |