Part Details for 500-047M15HB by Glenair Inc
Overview of 500-047M15HB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 500-047M15HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6251
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047M15HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$255.2600 / $1,023.6100 | Buy Now |
DISTI #
500-047M15HB
|
Avnet Americas | Connector Accessories Micro-D Backshell Aluminum Alloy Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 500-047M15HB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-500047M15HB
|
Mouser Electronics | D-Sub Backshells ELIPTICAL BND BS HEX HD JKSCRW STANDARD RoHS: Compliant | 3 |
|
$679.5000 / $1,184.7200 | Buy Now |
DISTI #
500-047M15HB
|
TTI | D-Sub Backshells ELIPTICAL BND BS HEX HD JKSCRW STANDARD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2 In Stock |
|
$764.4500 / $827.5300 | Buy Now |
DISTI #
GLE500-047M15HB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 0 |
|
Buy Now |
Part Details for 500-047M15HB
500-047M15HB CAD Models
500-047M15HB Part Data Attributes
|
500-047M15HB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-047M15HB
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HEX HEAD |