There are no models available for this part yet.
Overview of 500-047M21HB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 500-047M21HB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6262
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-047M21HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$279.9800 / $1,122.6900 | Buy Now | |
DISTI #
3937-500-047M21HB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,444.7700 | Buy Now | |
DISTI #
500-047M21HB
|
Avnet Americas | Connector Accessories Micro-D Backshell Aluminum Alloy Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 500-047M21HB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | ||
DISTI #
654-500-047M21HB
|
Mouser Electronics | D-Sub Backshells COMMERCIAL RoHS: Not Compliant | 1 |
|
$706.7400 / $1,232.1900 | Buy Now | |
DISTI #
GLE500-047M21HB
|
Heilind Electronics | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
500-047M21HB
|
TTI | D-Sub Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE500-047M21HB
|
Interstate Connecting Components | MICRO-D EMI/RFI BACKSHELL ELLIPTICAL ENTRY | 3 |
|
Buy Now |
CAD Models for 500-047M21HB by Glenair Inc
Part Data Attributes for 500-047M21HB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
HEX SOCKET
|